- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 3132-18-1-0500-002-1-TS
Description
+
Hook-Up Wire - UL3132 - 18AWG Silicone Stranded - 150°C - 300V - White - 500Ft Reel
Search Keywords: 313218105000021TS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CNC Tech
-
Part No:3132-18-1-0500-002-1-TS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:TW
-
Supplier Standard Pack:
8
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
20 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
1
$124.55
8
$121.72
16
$120.77
24
$120.22
56
$119.07
104 +
$118.36
Click for Quote
Log in
to unlock special pricing